
The LM99-1CIMM/NOPB is a digital temperature sensor with 11-bit resolution, operating on a 3.3V supply voltage. It features an I2C/SMBus interface and is packaged in a VSSOP package. The sensor is designed to operate within a temperature range of 0°C to 85°C. It is RoHS compliant and lead-free, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM99-1CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM99-1CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | LM99 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM99-1CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
