
The LM99-1CIMMX relative humidity sensor operates over a temperature range of 0 to 125°C and is available in a surface mount VSSOP package. It features a 11-bit resolution and a quiescent current of 800uA. The sensor is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM99-1CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM99-1CIMMX technical specifications.
| Package/Case | VSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM99-1CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.