
The LM99-1CIMMX/NOPB is a humidity sensor with a VSSOP package, suitable for surface mount. It operates over a temperature range of 0°C to 125°C and has a supply voltage of 3.6V. The sensor has a resolution of 11 bits and is designed for serial communication via a 2-wire interface. It is available in tape and reel packaging.
Texas Instruments LM99-1CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS | Compliant |
No datasheet is available for this part.
