OP-AMP, 40uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
Texas Instruments LMC2001ACM5 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 137dB |
| RoHS | Not Compliant |
No datasheet is available for this part.