This operational amplifier features a low input offset voltage of 40 µV maximum and a 6 MHz bandwidth. Designed with a voltage-feedback architecture, it offers a nominal slew rate of 5 V/µs and a minimum voltage gain of 31600. The device operates within a commercial temperature range from 0°C to 70°C and requires a nominal supply voltage of 5V, with a maximum limit of 5.6V. This 8-terminal, single-function IC is housed in a PDSO8 package.
Texas Instruments LMC2001ACMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.6 |
| Input Offset Voltage-Max | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 31600 |
| Unity Gain BW-Nom | 6000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.