The LMC2001AIM is a single operational amplifier from Texas Instruments, packaged in a SOIC N configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device features a common mode rejection ratio of 100dB and a power supply rejection ratio of 95dB. It is not RoHS compliant and contains lead.
Texas Instruments LMC2001AIM technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 137dB |
| RoHS | Not Compliant |
No datasheet is available for this part.