The LMC555CBP/NOPB is a linear voltage regulator from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -10mA and a low level output current of 50mA. This device is RoHS compliant and is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Texas Instruments LMC555CBP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CBP/NOPB technical specifications.
| High Level Output Current | -10mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568mW |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CBP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.