
PULSE; RECTANGULAR, 3MHz, TIMER, PBGA8, ROHS COMPLIANT, MO-211BC, SMD-8
Sign in to ask questions about the Texas Instruments LMC555CBPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CBPX/NOPB technical specifications.
| Package/Case | VFBGA |
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CBPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
