
Single timer IC, surface mountable in an 8-pin SOIC package. Features a maximum operating frequency of 3MHz and a supply voltage range of 2V to 15V. Offers a low-level output current of 50mA and a high-level output current of -10mA, with a combined output current of 100mA. Operates across a temperature range of -40°C to 125°C, with a typical operating supply current of 150µA. RoHS compliant.
Texas Instruments LMC555CM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Height | 1.45mm |
| High Level Output Current | -10mA |
| Length | 4.9mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 740mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 100ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
