
Single timer IC, operating from 1.5V to 15V, featuring a 3MHz frequency capability and a maximum power dissipation of 555mW. This surface mount component offers a propagation delay of 100ns, with low-level output current at 50mA and high-level output current at -10mA. It operates across a temperature range of -40°C to 125°C and has a quiescent current of 50uA. Packaged in an 8-pin VSSOP with dimensions of 3mm x 3mm x 1.07mm, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMC555CMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 3MHz |
| Height | 1.07mm |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 555mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMC555 |
| Supply Current | 50uA |
| Thickness | 970um |
| Turn-On Delay Time | 100ns |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.