
Single timer IC, surface mount, MSOP package. Features a 3MHz frequency, 1.5V to 15V supply voltage range, and 150µA operating supply current. Offers 100mA output current with a 100ns propagation delay and turn-on delay time. Operates from -40°C to 125°C with 555mW power dissipation. RoHS compliant and lead-free.
Texas Instruments LMC555CMM/NOPB technical specifications.
| Package/Case | MSOP |
| Current Rating | 150A |
| Frequency | 3MHz |
| Height | 0.86mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Output Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 555mW |
| Propagation Delay | 100ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 970um |
| Turn-On Delay Time | 100ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
