
World's smallest 555 timer with low power, high accuracy and a Fmax of 3MHz 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments LMC555CMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CMMX technical specifications.
| Package/Case | VSSOP |
| Height | 0.86mm |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Low Level Output Current | -10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 50uA |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Series | LMC555 |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC555CMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
