
Single timer IC, surface mount, MSOP package. Features a maximum operating frequency of 3MHz and a wide operating temperature range from -40°C to 125°C. Offers 100mA output current capability with 50mA low-level and -10mA high-level output current. Operates with a low supply current of 150uA and includes a 100ns propagation and turn-on delay. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LMC555CMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 555mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
