This is a single-channel, through-hole mounted timer IC operating as a clock generator. It features a maximum operating frequency of 3MHz and a propagation delay of 100ns. The device supports a wide supply voltage range from 1.5V to 15V, with a typical operating supply current of 150µA and a quiescent current of 50µA. It offers a high-level output current of -10mA and a low-level output current of 50mA, with a maximum power dissipation of 1.126W. The component is housed in a PDIP package and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC555CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CN technical specifications.
| Package/Case | PDIP |
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.126W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.126W |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.