
Single channel timer IC with 3MHz frequency capability, operating from 2V to 15V supply voltage. Features a 100mA output current, with low-level output at 50mA and high-level output at -10mA. This through-hole mounted component offers a propagation delay of 100ns and turn-on delay time of 100ns. It operates within a temperature range of -40°C to 125°C and is packaged in a PDIP for tube distribution. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMC555CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 3MHz |
| Height | 3.3mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.126W |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Turn-On Delay Time | 100ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
