
Single timer IC, surface mount, operating from 1.5V to 15V supply. Features a maximum frequency of 3MHz, low quiescent current of 50uA, and a propagation delay of 100ns. Offers high-level output current of -10mA and low-level output current of 50mA. Packaged in a compact 8-pin DSBGA with dimensions of 1.46mm x 1.438mm x 0.36mm. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMC555CTP/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CTP/NOPB technical specifications.
| Frequency | 3MHz |
| Height | 0.36mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 1.46mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 370um |
| Turn-On Delay Time | 100ns |
| Width | 1.438mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CTP/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
