
Precision clock generator and synthesizer featuring a single timer with a maximum frequency of 3MHz. Offers a wide operating voltage range from 1.5V to 15V and a low operating supply current of 150uA. Designed for surface mount applications with a compact 8-DSBGA package, measuring 370um in thickness. Supports output currents of -10mA (high level) and 50mA (low level), with a propagation delay of 100ns. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 568mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMC555CTPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 568mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 568mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 370um |
| Turn-On Delay Time | 100ns |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CTPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
