
Single timer IC with a maximum operating frequency of 3MHz. Features a wide operating temperature range from -40°C to 125°C and supports supply voltages from 1.5V to 15V. This surface-mount component offers a low quiescent current of 50µA and a maximum power dissipation of 740mW. It includes a single timer/counter and is packaged in an 8-pin SOIC format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMC555IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 3MHz |
| Height | 1.5mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 568mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
