
Single timer IC with a 3MHz frequency, operating from 1.5V to 15V supply voltage. Features include a 100ns propagation delay, 50mA low-level output current, and -10mA high-level output current. This surface mount component is housed in an 8-pin SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.75mm in height. It operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 740mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LMC555IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Height | 1.75mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
