
Texas Instruments LMC567CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMCMOS™ |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC567CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.