
Low power tone decoder IC featuring an 8-PDIP package for through-hole mounting. Operates with a supply voltage range of 2V to 9V and consumes a maximum supply current of 800uA. Offers a wide operating frequency up to 500kHz, with a maximum power dissipation of 500mW. Designed for a temperature range of -25°C to 125°C, this single-circuit decoder is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC567CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC567CN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Frequency | 0.5MHz |
| Operating Supply Current | 800uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMCMOS™ |
| Supply Current | 800uA |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC567CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
