
Low power phase-locked loop (PLL) IC, operating from a 2V to 9V supply voltage range. Features a 500kHz input frequency with a maximum frequency of 700kHz. This single-circuit, single-output device offers a 65dB signal-to-noise ratio and is housed in a lead-free, surface-mount SOIC package measuring 5mm x 4mm x 1.5mm. Maximum supply current is 2.4mA, with an operating supply current of 350uA.
Sign in to ask questions about the Texas Instruments LMC568CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC568CM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 700kHz |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 500mW |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMC568 |
| Signal to Noise Ratio (SNR) | 65dB |
| Supply Current | 2.4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC568CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
