
The LMC568CMX/NOPB is a 5V clock generator from Texas Instruments, packaged in a SOIC format. It operates with a quiescent current of 350uA and has a maximum supply voltage of 9V. This device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The LMC568CMX/NOPB is available in tape and reel packaging with 2500 units per package.
Texas Instruments LMC568CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMC568 |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.
