
General purpose operational amplifier featuring a 1.3MHz bandwidth and 1.5V/µs slew rate. This single-channel op-amp offers a low input offset voltage of 350µV and an exceptionally low input bias current of 0.01pA. Designed for through-hole mounting in a PDIP-8 package, it operates from a dual supply voltage range of 4.5V to 15.5V. Key performance metrics include a 75dB CMRR and 73dB PSRR, with a maximum output current of 34mA.
Sign in to ask questions about the Texas Instruments LMC6001AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6001AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Output Current | 34mA |
| Output Current per Channel | 34mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6001AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
