
General purpose operational amplifier featuring ultra-low input current. This single-channel amplifier offers a 1.3MHz bandwidth and a 1.5V/µs slew rate. It operates with supply voltages from 4.5V to 15.5V and has a maximum supply current of 550µA. The component boasts a 75dB common mode rejection ratio and a 73dB power supply rejection ratio. Housed in an 8-pin DIP package for through-hole mounting, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments LMC6001AIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 5.08mm |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 34mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 1.3MHz |
| Voltage Gain | 122.92dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6001AIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
