
Dual-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This CMOS amplifier offers a 350kHz gain bandwidth product, 0.11V/µs slew rate, and 120dB voltage gain. Operating from a 2.375V to 15.5V supply range, it delivers 40mA output current with a low 86µA supply current. Packaged in an 8-SOIC (R-PDSO-G8) surface-mount format, it operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments LMC6022IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 11mV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Current | 40mA |
| Package Body Material | Plastic |
| Package Quantity | 95 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 86uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6022IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.