
DUAL OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA8, MICRO, BUMP, SMD-8
Sign in to ask questions about the Texas Instruments LMC6035IBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IBP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6035IBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
