
The LMC6035IBPX is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.4MHz and an input bias current of 0.02pA. The amplifier has an input offset voltage of 500uV and an operating supply current of 650uA. It can provide an output current of up to 8mA per channel. The device is available in a VFBGA package and has a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC6035IBPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IBPX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VFBGA |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6035IBPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
