
Dual operational amplifier featuring a 1.4MHz bandwidth and 1.5V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.02pA and an input offset voltage of 500µV. Designed for surface mounting in an SOIC package, it operates from a 2V to 15.5V supply range with a typical supply current of 650µA. The device provides a voltage gain of 126.02dB and a common mode rejection ratio of 63dB.
Sign in to ask questions about the Texas Instruments LMC6035IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6035IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
