
Dual low-power, single-supply CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose amplifier offers a 63dB common mode rejection ratio and 63dB power supply rejection ratio. Operates from a 2V to 15.5V supply range with a typical 650µA supply current. Designed for surface mount applications in an 8-SOIC package, with an operating temperature range of -40°C to 85°C.
Texas Instruments LMC6035IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.45mm |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Output Current per Channel | 8mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
