
Dual-channel, general-purpose operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This CMOS amplifier operates from a 2V to 15.5V supply range with a low 650µA operating supply current. It offers a 500µV input offset voltage and 0.02pA input bias current, with a 63dB common mode rejection ratio. Packaged in an 8-pin MSOP for surface mounting, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6035IMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IMM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6035IMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
