
Dual low power, single supply CMOS operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose amplifier operates from a 2V to 15.5V supply, with a typical supply current of 650µA. It offers 2 channels, a 5mV input offset voltage, and 0.02pA input bias current. The amplifier boasts a 63dB common mode rejection ratio and power supply rejection ratio, with a voltage gain of 126.02dB. Packaged in an 8-VSSOP for surface mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMC6035IMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IMM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035IMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
