
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose CMOS amplifier offers a 500µV maximum input offset voltage and 0.02pA input bias current. Operating from 2V to 15.5V supply voltages, it provides 63dB common mode rejection ratio and 126.02dB voltage gain. Packaged in an 8-pin MSOP for surface mounting, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6035IMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IMMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6035IMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
