
Dual low-power CMOS operational amplifier, ideal for general-purpose applications. Features a 1.4MHz gain bandwidth product and a 1.5V/µs slew rate. Operates from a 2V to 15.5V supply range with a typical 650µA operating supply current. Offers a 500µV input offset voltage and 0.02pA input bias current. Packaged in an 8-VSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6035IMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IMMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 63dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 4mA |
| Output Current per Channel | 8mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035IMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
