
Dual-channel, low-power CMOS operational amplifier designed for single-supply operation from 2V to 15.5V. Features a 1.4MHz gain bandwidth product, 1.5V/µs slew rate, and 126dB voltage gain. Offers exceptional input characteristics with 0.02pA input bias current and 500µV input offset voltage. Boasts high CMRR of 60dB and PSRR of 93dB, operating across a -40°C to 85°C temperature range. Packaged in an 8-SOIC surface-mount case, this RoHS-compliant component is ideal for automotive applications.
Sign in to ask questions about the Texas Instruments LMC6035IMXQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6035IMXQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 27nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 650uA |
| Output Current | 3mA |
| Output Current per Channel | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 650uA |
| Technology | CMOS |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6035IMXQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
