
CMOS single micropower operational amplifier featuring a 75kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp operates with a supply voltage range of 4.5V to 15.5V and a low 18µA supply current. It offers a 68dB common mode rejection ratio and power supply rejection ratio, with a 1mV input offset voltage and 0.002pA input bias current. Packaged in an 8-SOIC surface mount case, it operates from -40°C to 85°C.
Texas Instruments LMC6041AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 75kHz |
| Height | 1.5mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6041AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
