
CMOS single micropower operational amplifier featuring a 75kHz gain bandwidth product and 120dB voltage gain. This general-purpose op-amp offers a low 18µA supply current and 6mV input offset voltage. Designed for surface mount applications, it operates from 4.5V to 15.5V supply voltages and is housed in an 8-SOIC package. Key performance metrics include a 62dB common mode rejection ratio and 62dB power supply rejection ratio.
Texas Instruments LMC6041IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 75kHz |
| Height | 1.45mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 18uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 75kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6041IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
