
CMOS Dual Micropower Operational Amplifier featuring a 100kHz Gain Bandwidth Product and 120dB Voltage Gain. This general-purpose op-amp offers a low 26uA operating supply current and a 0.02V/µs slew rate. It operates from 4.5V to 15.5V supply voltages, with a 1mV input offset voltage and 0.002pA input bias current. Packaged in an 8-PDIP for through-hole mounting, it supports a wide temperature range of -40°C to 85°C.
Texas Instruments LMC6042AIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Height | 4.57mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6042AIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.