CMOS Dual Micropower Operational Amplifier featuring a 100kHz gain bandwidth product and 100kHz bandwidth. This general-purpose op-amp offers a 120dB voltage gain and a 0.02V/µs slew rate. It operates from a 4.5V to 15.5V supply voltage range with a low 26µA supply current. The device boasts a 62dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 0.002pA and an input offset voltage of 1mV. Packaged in an 8-SOIC surface-mount case, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6042IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6042IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.45mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6042IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
