
CMOS Dual Micropower Operational Amplifier featuring a 100kHz Gain Bandwidth Product and 120dB Voltage Gain. This general-purpose op-amp offers a low 26uA operating supply current and 0.002pA input bias current. Designed for surface mount applications in an 8-SOIC package, it operates across a -40°C to 85°C temperature range with a maximum supply voltage of 15.5V. Key performance metrics include a 62dB Common Mode Rejection Ratio and 62dB Power Supply Rejection Ratio.
Sign in to ask questions about the Texas Instruments LMC6042IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6042IMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6042IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
