
Dual operational amplifier featuring a 100kHz bandwidth and 120dB voltage gain. This general-purpose amplifier offers a low input bias current of 0.002pA and an input offset voltage of 1mV. Designed for through-hole mounting in a PDIP-8 package, it operates from a 4.5V to 15.5V supply range with a typical supply current of 26uA. The device provides 40mA output current per channel and a slew rate of 0.02V/µs.
Sign in to ask questions about the Texas Instruments LMC6042IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6042IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45uA |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 26uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6042IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
