
CMOS dual micropower operational amplifier featuring a 100kHz bandwidth and 120dB voltage gain. This general-purpose op-amp offers a 6mV input offset voltage and 0.002pA input bias current. Operating from 4.5V to 15.5V supply voltage, it provides 40mA output current per channel. The device is housed in a through-hole PDIP package, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6042IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 100kHz |
| Height | 3.3mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 26uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6042IN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
