Quad micropower operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates from -40 to 85°C with a nominal supply voltage of 5V, supporting a maximum supply voltage of 16V. It offers a minimum voltage gain of 40,000 and a nominal unity gain bandwidth of 100kHz. Key specifications include a maximum supply current of 0.017mA, a nominal slew rate of 0.02V/µs, and a maximum input offset voltage of 3000µV.
Texas Instruments LMC6044-MDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.017 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.000004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000004 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.02 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 100 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| Slew Rate-Min | 0.007 |
| Input Offset Current-Max (IIO) | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6044-MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.