
CMOS Quad Micropower Operational Amplifier featuring a 100kHz Gain Bandwidth Product and 120dB Voltage Gain. This general-purpose op amp offers a low 52µA operating supply current and a high 68dB Common Mode Rejection Ratio. It operates from a 2.25V to 15.5V supply range and supports surface mount installation in a 14-SOIC package. Specifications include a 1mV input offset voltage and 0.002pA input bias current, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMC6044AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6044AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 52uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6044AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
