CMOS Quad Micropower Operational Amplifier featuring a 100kHz Gain Bandwidth Product and 120dB Voltage Gain. This general-purpose op-amp offers 4 channels with a low 52µA operating supply current. It operates from a 2.25V to 15.5V supply range and boasts a 68dB Common Mode Rejection Ratio. Packaged in a 14-SOIC for surface mounting, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMC6044AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6044AIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 52uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.02V/µs |
| Supply Current | 52uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC6044AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
