
CMOS Quad Micropower Operational Amplifier, surface mountable in a 14-SOIC package. Features a 100kHz gain bandwidth product, 0.02V/µs slew rate, and 120dB voltage gain. Offers a low 52µA supply current and 0.002pA input bias current. Operates from a 4.5V to 15.5V single supply or ±2.25V to ±7.75V dual supply, with a temperature range of -40°C to 85°C. Includes 4 independent amplifier circuits with a 68dB CMRR and 1mV input offset voltage.
Sign in to ask questions about the Texas Instruments LMC6044AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6044AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.75V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| Supply Current | 52uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6044AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.