The LMC6044AIN/NOPB is a quad general-purpose operational amplifier with a gain bandwidth product of 100kHz and an output current per channel of 40mA. It is packaged in a DIP-8 lead-free package and is suitable for operation over the temperature range of -40°C to 85°C. The device has an input bias current of 0.002pA and an input offset voltage of 1mV. It is RoHS compliant and available in rail/Tube packaging.
Texas Instruments LMC6044AIN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.002pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 52uA |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.02V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
