
Single-channel, general-purpose operational amplifier featuring a 100kHz bandwidth and 132.04dB voltage gain. This CMOS device offers a low input offset voltage of 100µV and an exceptionally low input bias current of 0.01pA. Designed for surface mounting in an SOIC-8 package, it operates from a 4.5V to 15.5V supply range with a typical supply current of 24µA. The amplifier provides a 26mA output current and a slew rate of 0.035V/µs, with an operating temperature range of -55°C to 85°C.
Texas Instruments LMC6061AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 24uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Voltage Gain | 132.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6061AIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
