
Precision CMOS operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This single-channel, general-purpose op-amp offers a low input bias current of 0.01pA and an input offset voltage of 100µV. Operating from a 4.5V to 15.5V supply, it consumes a mere 24µA of quiescent current. The device is housed in an 8-SOIC surface-mount package, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments LMC6061IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24uA |
| Output Current | 26mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC6061IM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
