
Precision CMOS operational amplifier featuring a single channel and a 100kHz gain bandwidth product. This general-purpose op-amp offers a low input bias current of 0.01pA and an input offset voltage of 100µV. Operating from 4.5V to 15.5V supply voltages, it consumes a low 24µA of supply current. The device is housed in an 8-SOIC surface mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMC6061IMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC6061IMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 24uA |
| Output Current | 26mA |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | No |
| Slew Rate | 0.035V/µs |
| Supply Current | 24uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 132.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC6061IMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
